Part Details for ISO-24-AFA by atc Diversified Electronics
Overview of ISO-24-AFA by atc Diversified Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM161N1BRZ | Analog Devices | ISO Robust 6 CH Digital ISO, 5 | |
ADUM161N1BRZ-RL7 | Analog Devices | ISO Robust 6 CH Digital ISO, 5 | |
LT3748MPMS#TRPBF | Analog Devices | 100V Iso Fly Cntr |
Price & Stock for ISO-24-AFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-ISO-24-AFA-ND
|
DigiKey | SINGLE CHANNEL ISOLATED SWITCH Min Qty: 1 Lead time: 2 Weeks Container: Box |
8 In Stock |
|
$185.5700 | Buy Now |