Part Details for ISO102B by Texas Instruments
Overview of ISO102B by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISO102B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 70MHz Band Width, BIPolar, CDIP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1003 |
|
$169.8300 / $199.8000 | Buy Now |
Part Details for ISO102B
ISO102B CAD Models
ISO102B Part Data Attributes
|
ISO102B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO102B
Texas Instruments
ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 70kHz BAND WIDTH, CDIP16, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, MO-038AA, HYBRID, CERAMIC, DIP-24/16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, MO-038AA, HYBRID, CERAMIC, DIP-24/16 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 70 MHz | |
Common Mode Voltage-Max | 1500 V | |
Isolation Voltage-Min | 1500 V | |
JESD-30 Code | R-CDIP-T16 | |
Length | 30.48 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for ISO102B
This table gives cross-reference parts and alternative options found for ISO102B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO102B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LIA100 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 40MHz Band Width, BIPolar, PDIP16, DIP-16 | IXYS Integrated Circuits Division | ISO102B vs LIA100 |
IL610-ETR7 | Isolation Amplifier, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO102B vs IL610-ETR7 |
HCPL-788J-500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16, SOP-16 | Broadcom Limited | ISO102B vs HCPL-788J-500 |
HCPL-788J500 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, SOP-16 | Avago Technologies | ISO102B vs HCPL-788J500 |
IL612-3ETR7 | Isolation Amplifier, 2 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO102B vs IL612-3ETR7 |
HCPL-788J-500 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, SOP-16 | Avago Technologies | ISO102B vs HCPL-788J-500 |
IL612-ETR13 | Isolation Amplifier, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO102B vs IL612-ETR13 |
IL613-ETR13 | Isolation Amplifier, 3 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO102B vs IL613-ETR13 |
ISO120SGQ | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 60MHz Band Width, BIPolar, CDIP16, 0.300 INCH, CERAMIC, DIP-24/16 | Burr-Brown Corp | ISO102B vs ISO120SGQ |
IL613E | Isolation Amplifier, 3 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO102B vs IL613E |