-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated 5-V CAN transceiver 16-SOIC -55 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO1050DWR | Texas Instruments | Isolated 5-V CAN transceiver 16-SOIC -55 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$1.8928 / $2.9120 | Buy Now |
DISTI #
ISO1050DWR
|
TME | IC: interface, transceiver, 3÷5.5VDC, SOIC16, -55÷105°C Min Qty: 1 | 230 |
|
$3.0500 / $4.4600 | Buy Now |
|
Ameya Holding Limited | CAN Transceiver ISO1050DW SO16W | 133 |
|
RFQ | |
|
ComSIT USA | ISOLATED CAN TRANSCEIVER Interface Circuit, PDSO16 RoHS: Compliant |
|
|
RFQ | |
|
CHIPMALL.COM LIMITED | SOIC-16-300mil Isolated CAN Transceivers ROHS | 131 |
|
$0.6844 | Buy Now |
|
LCSC | SOIC-16-300mil Isolated CAN Transceivers ROHS | 1435 |
|
$0.6079 / $1.0333 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 12500 |
|
$1.2300 / $1.8500 | Buy Now |
|
New Advantage Corporation | IC-1050 TXRX/ISO HALF 1/1 16SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 454 |
|
$4.8800 / $5.2200 | Buy Now |
|
Win Source Electronics | IC TXRX ISOLATED CAN 5V 16SOIC | 31000 |
|
$0.5829 / $0.7528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO1050DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO1050DWR
Texas Instruments
Isolated 5-V CAN transceiver 16-SOIC -55 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO1050DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO1050DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO1050DW | Texas Instruments | $3.0128 | Isolated 5-V CAN transceiver 16-SOIC -55 to 105 | ISO1050DWR vs ISO1050DW |