Drivers And Interfaces
ISO1H802G
Infineon Technologies AG
Description: Half Bridge Based Peripheral Driver, 8 Driver, 2.2A, PDSO36, 0.430 INCH, GREEN, PLASTIC, SOP-36

Overview of ISO1H802G by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ISO1H802G by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISO1H802G by Infineon Technologies AG

ISO1H802G
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC
Package Description
HSSOP, SSOP36,.56
Pin Count
36
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits
8
Interface IC Type
HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G36
JESD-609 Code
e3
Length
15.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
36
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
2.2 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSSOP
Package Equivalence Code
SSOP36,.56
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
30 V
Supply Voltage1-Min
15 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Turn-off Time
170 µs
Turn-on Time
120 µs
Width
11 mm
Want to compare parts?
  1. ISO1H802G
    Infineon Technologies AG
    Half Bridge Based Peripheral Driver, 8 Driver, 2.2A, PDSO36, 0.430 INCH, GREEN, PLASTIC, SOP-36
    VS

Related Parts for ISO1H802G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISO1H802G by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISO1H802G by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of ISO1H802G would you like to use for your alert(s)?
  • Please alert me when ISO1H802G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISO1H802G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISO1H802G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISO1H802G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISO1H802G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISO1H802G by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: