-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.7A, CMOS, PDSO36, 0.430 INCH, GREEN, PLASTIC, SOP-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | DSO-36 Power Distribution Switches ROHS | 59 |
|
$6.9922 / $9.5378 | Buy Now |
|
Win Source Electronics | IC SWITCH HISIDE 8CH DSO-36 | 19843 |
|
$5.1278 / $7.6918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO1H811G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ISO1H811G
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.7A, CMOS, PDSO36, 0.430 INCH, GREEN, PLASTIC, SOP-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | 0.430 INCH, GREEN, PLASTIC, SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 170 µs | |
Turn-on Time | 120 µs | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for ISO1H811G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO1H811G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO1H811GAUMA1 | Infineon Technologies AG | $6.4537 | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.7A, PDSO36, 0.430 INCH, GREEN, PLASTIC, SOP-36 | ISO1H811G vs ISO1H811GAUMA1 |
935310502574 | NXP Semiconductors | Check for Price | Buffer/Inverter Based Peripheral Driver | ISO1H811G vs 935310502574 |
935317184574 | NXP Semiconductors | Check for Price | Buffer/Inverter Based Peripheral Driver | ISO1H811G vs 935317184574 |
MC33879APEK,574 | NXP Semiconductors | Check for Price | Buffer/Inverter Based Peripheral Driver, 1.2A, BCDMOS, PDSO32 | ISO1H811G vs MC33879APEK,574 |
935317184518 | NXP Semiconductors | Check for Price | Buffer/Inverter Based Peripheral Driver | ISO1H811G vs 935317184518 |
MC33879TEK | NXP Semiconductors | $4.1023 | 1.2A BUF OR INV BASED PRPHL DRVR, PDSO32 | ISO1H811G vs MC33879TEK |
MC33879TEK-R2 | NXP Semiconductors | Check for Price | BUF OR INV BASED PRPHL DRVR | ISO1H811G vs MC33879TEK-R2 |
935310502518 | NXP Semiconductors | Check for Price | Buffer/Inverter Based Peripheral Driver | ISO1H811G vs 935310502518 |