-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-Kbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9544
|
Newark | Ic, Full-Duplex Rs485 Txrx 16Soic, Device Type:Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3.15V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS ISO3080DW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.5600 / $8.2300 | Buy Now |
DISTI #
296-23606-5-ND
|
DigiKey | IC TXRX/ISO FULL 2/2 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
975 In Stock |
|
$5.1505 / $7.9100 | Buy Now |
DISTI #
595-ISO3080DW
|
Mouser Electronics | Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr RoHS: Compliant | 738 |
|
$4.4800 / $7.9100 | Buy Now |
|
Rochester Electronics | ISO3080 Isolated 5-V Full-Duplex RS-485 Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$4.0800 / $4.8000 | Buy Now |
|
Ameya Holding Limited | ISO3080DW 线路收发器, EIA/TIA-422,EIA/TIA-485,RS-485接口, 16针 SOIC封装 | 1049 |
|
RFQ | |
DISTI #
3006930
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.0163 / $8.0930 | Buy Now |
|
Win Source Electronics | ISOLATED 5-V FULL AND HALF-DUPLEX RS-485 TRANSCEIVERS | DG ISO 2.5KV RS422/RS485 16SOIC | 232010 |
|
$1.5810 / $2.3710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO3080DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO3080DW
Texas Instruments
200-Kbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 125 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1.3 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO3080DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO3080DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO3080DWRG4 | Isolated 5-V Full-Duplex RS-485 Transceivers 16-SOIC -40 to 85 | Texas Instruments | ISO3080DW vs ISO3080DWRG4 |
ISO3080DWR | 200-Kbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85 | Texas Instruments | ISO3080DW vs ISO3080DWR |
ISO3080DWG4 | 200-Kbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85 | Texas Instruments | ISO3080DW vs ISO3080DWG4 |