-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO3082DWRG4 | Texas Instruments | 2.5 kVrms Isolated 5 V Half-Duplex RS-485 Transceiver 16-SOIC -40 to 85 | |
ISO3082DWR | Texas Instruments | 2.5 kVrms Isolated 5 V Half-Duplex RS-485 Transceiver 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISO3082DWR
|
TME | IC: interface, transceiver, 200kbps, 3.15÷5.5VDC, SMD, SO16-W, Ch: 3 Min Qty: 1 | 0 |
|
$1.9100 / $3.1000 | RFQ |
|
Ameya Holding Limited | ISOLATED 5-V FULL AND HALF-DUPLEX RS-485 TRANSCEIVERS | 227519 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5245 |
|
RFQ | |
DISTI #
C1S746204114531
|
Chip1Stop | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3083 |
|
$2.5800 / $3.4300 | Buy Now |
|
CHIPMALL.COM LIMITED | SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS | 881 |
|
$0.3064 / $0.3749 | Buy Now |
|
LCSC | SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS | 8679 |
|
$0.3163 / $0.5179 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 12500 |
|
$0.6300 / $0.9500 | Buy Now |
|
New Advantage Corporation | IC-3082 ISOLATED 5-V FULL AND HALF-DUPLEX SOIC16 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1505 |
|
$4.5600 / $4.8900 | Buy Now |
|
Win Source Electronics | DG ISO 2.5KV RS422/RS485 16SOIC | 45220 |
|
$0.2874 / $0.3711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO3082DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO3082DWR
Texas Instruments
200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 125 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1.3 ns | |
Width | 7.5 mm |