-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-Mbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO3088DWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISO3088DWR
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 20Mbps Min Qty: 1 | 63 |
|
$2.3400 / $3.2200 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 4KV RS422/RS485 16SOIC | 8000 |
|
Buy Now RFQ | |
|
Chip 1 Exchange | INSTOCK | 7871 |
|
RFQ | |
|
New Advantage Corporation | IC-3088 RS-485 TRNSCVR ISO 5V 16-SOIC SMD TI RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4748 |
|
$3.5400 / $3.7900 | Buy Now |
|
Vyrian | Interface ICs | 18457 |
|
RFQ | |
|
Win Source Electronics | DG ISO 2.5KV RS422/RS485 16SOIC | 35840 |
|
$1.3542 / $2.0312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO3088DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO3088DWR
Texas Instruments
20-Mbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 125 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 45 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO3088DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO3088DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO3088DWRG4 | Texas Instruments | Check for Price | 20-Mbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85 | ISO3088DWR vs ISO3088DWRG4 |
The maximum data rate of ISO3088DWR is 100 Mbps, making it suitable for high-speed applications.
ISO3088DWR has a high common-mode transient immunity of ±25 kV/μs, ensuring reliable operation in noisy environments.
Yes, ISO3088DWR is certified to IEC 60601-1 and IEC 61010-1, making it suitable for use in safety-critical medical and industrial applications.
The power consumption of ISO3088DWR is typically 135 mW, making it suitable for power-sensitive applications.
ISO3088DWR has built-in EMI filters and shielding, ensuring reliable operation in electromagnetically noisy environments.