-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.7kVrms, 2.5A/5A single-channel isolated gate driver with active protection features 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO5451DWR | Texas Instruments | High-CMTI 2.5-A / 5-A Reinforced Isolated IGBT, MOSFET Gate Driver With Active Protection Features 16-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42407-1-ND
|
DigiKey | DGTL ISO 5.7KV 1CH GT DVR 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3951 In Stock |
|
$1.9300 / $3.9800 | Buy Now |
DISTI #
595-ISO5451DWR
|
Mouser Electronics | Galvanically Isolated Gate Drivers 5.7kVrms, 2.5A/5A single-channel isolated gate driver with active protection features 16-SOIC -40 to 125 RoHS: Compliant | 2790 |
|
$1.7600 / $4.5500 | Buy Now |
|
Ameya Holding Limited | SOIC 16/A°/Reinforced Isolated IGBT Gate Driver with High CMTI & Miller Cla | 21532 |
|
RFQ | |
DISTI #
C1S746203929486
|
Chip1Stop | Gate Drivers RoHS: Compliant | 1431 |
|
$1.8100 / $4.4620 | Buy Now |
|
Win Source Electronics | DGTL ISO 5.7KV GATE DRVR 16SOIC / 2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC | 8000 |
|
$14.1310 / $21.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO5451DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO5451DWR
Texas Instruments
5.7kVrms, 2.5A/5A single-channel isolated gate driver with active protection features 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRED VEE2 SUPPLY -15V TO 0V | |
High Side Driver | NO | |
Interface IC Type | AND GATE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Peak Current Limit-Nom | 5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.11 µs | |
Turn-on Time | 0.11 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO5451DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO5451DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO5451QDWRQ1 | Automotive 5.7kVrms, 2.5A/5A single-channel isolated gate driver with active protection features 16-SOIC -40 to 125 | Texas Instruments | ISO5451DWR vs ISO5451QDWRQ1 |