Drivers And Interfaces
ISO5452QDWQ1
Texas Instruments
Description: Automotive 5.7kVrms 2.5A/5A single-channel isolated gate driver w/split output & active protection 16-SOIC -40 to 125

Overview of ISO5452QDWQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for ISO5452QDWQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # ISO5452QDWQ1-ND
DigiKey DGTL ISO 5.7KV 1CH GT DVR 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube 994
In Stock
  • 1 $7.4300
  • 10 $5.5380
  • 40 $4.8650
  • 120 $4.4889
  • 280 $4.2685
  • 520 $4.1376
$4.1376 / $7.4300 Buy Now

CAD Models for ISO5452QDWQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISO5452QDWQ1 by Texas Instruments

ISO5452QDWQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOIC-16
Reach Compliance Code
compliant
Date Of Intro
2016-10-03
Samacsys Manufacturer
Texas Instruments
High Side Driver
NO
Interface IC Type
AND GATE BASED IGBT/MOSFET DRIVER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
30 V
Supply Voltage1-Min
15 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.11 µs
Turn-on Time
0.11 µs
Width
7.5 mm
Want to compare parts?
  1. ISO5452QDWQ1
    Texas Instruments
    Automotive 5.7kVrms 2.5A/5A single-channel isolated gate driver w/split output & active protection 16-SOIC -40 to 125
    VS

Alternate Parts for ISO5452QDWQ1

This table gives cross-reference parts and alternative options found for ISO5452QDWQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO5452QDWQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISO5452DW 5.7kVrms, 2.5A/5A single-channel isolated gate driver w/ split output, STO & protection features 16-SOIC -40 to 125 Texas Instruments ISO5452QDWQ1 vs ISO5452DW
ISO5452QDWRQ1 Automotive 5.7kVrms 2.5A/5A single-channel isolated gate driver w/split output & active protection 16-SOIC -40 to 125 Texas Instruments ISO5452QDWQ1 vs ISO5452QDWRQ1
Part Number Description Manufacturer Compare
ISO5452QDWRQ1 Automotive 5.7kVrms 2.5A/5A single-channel isolated gate driver w/split output & active protection 16-SOIC -40 to 125 Texas Instruments ISO5452QDWQ1 vs ISO5452QDWRQ1
ISO5452DW 5.7kVrms, 2.5A/5A single-channel isolated gate driver w/ split output, STO & protection features 16-SOIC -40 to 125 Texas Instruments ISO5452QDWQ1 vs ISO5452DW

Related Parts for ISO5452QDWQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISO5452QDWQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISO5452QDWQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of ISO5452QDWQ1 would you like to use for your alert(s)?
  • Please alert me when ISO5452QDWQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISO5452QDWQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISO5452QDWQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISO5452QDWQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISO5452QDWQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISO5452QDWQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: