-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5.7kVrms 2.5A/5A single-channel isolated gate driver w/split output & active protection 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO5852SQDWQ1 | Texas Instruments | High-CMTI 2.5-A/5-A Isolated IGBT, MOSFET Gate Driver With Split Outputs and Protection Features 16-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISO5852SQDWQ1-ND
|
DigiKey | DGTL ISO 5.7KV 1CH GT DVR 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
970 In Stock |
|
$4.5752 / $8.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO5852SQDWQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO5852SQDWQ1
Texas Instruments
Automotive 5.7kVrms 2.5A/5A single-channel isolated gate driver w/split output & active protection 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-09-29 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | AND GATE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.11 µs | |
Turn-on Time | 0.11 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO5852SQDWQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO5852SQDWQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO5852SDWR | 5.7kVrms, 2.5A/5A single-channel isolated gate driver w/ split output, STO & protection features 16-SOIC -40 to 125 | Texas Instruments | ISO5852SQDWQ1 vs ISO5852SDWR |
ISO5852SQDWRQ1 | Automotive 5.7kVrms 2.5A/5A single-channel isolated gate driver w/split output & active protection 16-SOIC -40 to 125 | Texas Instruments | ISO5852SQDWQ1 vs ISO5852SQDWRQ1 |