Part Details for ISO6125R-33 by Power Integrations
Overview of ISO6125R-33 by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISO6125R-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-ISO6125R-33-ND
|
DigiKey | DC-DC CONVERTER, SCALE-2, 3300V, Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.8824 | Buy Now |
DISTI #
ISO6125R-33
|
Avnet Americas | Module DC-DC 1-OUT 25V 450mA 10W Screw Mount - Bulk (Alt: ISO6125R-33) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$107.0860 / $137.6820 | Buy Now |
DISTI #
869-ISO6125R-33
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC Converter, SCALE-2, 3300V, railway line RoHS: Compliant | 0 |
|
$120.4700 / $120.4800 | Order Now |
DISTI #
ISO6125R-33
|
EBV Elektronik | Module DC-DC 1-OUT 25V 450mA 10W Screw Mount (Alt: ISO6125R-33) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ISO6125R-33
ISO6125R-33 CAD Models
ISO6125R-33 Part Data Attributes:
|
ISO6125R-33
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
ISO6125R-33
Power Integrations
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |