Part Details for ISO7041FQDBQRQ1 by Texas Instruments
Overview of ISO7041FQDBQRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISO7041FQDBQRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ISO7041FQDBQRQ1CT-ND
|
DigiKey | AUTOMOTIVE, 120-UA, ULTRA-LOW PO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4965 In Stock |
|
$2.2930 / $4.5700 | Buy Now |
DISTI #
595-ISO7041FQDBQRQ1
|
Mouser Electronics | Digital Isolators Automotive, 120-uA, ultra-low power, four-channel digital isolator 16-SSOP -40 to 125 RoHS: Compliant | 5324 |
|
$2.2100 / $4.5700 | Buy Now |
|
Ameya Holding Limited | 15465 |
|
RFQ |
Part Details for ISO7041FQDBQRQ1
ISO7041FQDBQRQ1 CAD Models
ISO7041FQDBQRQ1 Part Data Attributes:
|
ISO7041FQDBQRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7041FQDBQRQ1
Texas Instruments
Automotive, 120-µA, ultra-low power, four-channel digital isolator 16-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.895 mm |
Alternate Parts for ISO7041FQDBQRQ1
This table gives cross-reference parts and alternative options found for ISO7041FQDBQRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7041FQDBQRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7041FDBQR | Ultra-low power, ATEX/IECEx-certified, four-channel digital isolator 16-SSOP -55 to 125 | Texas Instruments | ISO7041FQDBQRQ1 vs ISO7041FDBQR |