-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-channel, 100-Mbps digital isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO721D by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
ISO721D
|
TME | IC: interface, digital isolator, 100Mbps, 3÷5.5VDC, Profibus, SMD Min Qty: 1 | 0 |
|
$4.0200 / $5.6300 | RFQ |
|
Win Source Electronics | DGTL ISO 4KV 1CH GEN PURP 8SOIC | 59254 |
|
$3.0150 / $4.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO721D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO721D
Texas Instruments
Single-channel, 100-Mbps digital isolator 8-SOIC -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES FROM 4.5 TO 5.5 V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO721D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO721D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO721MD | Texas Instruments | $2.4357 | Single-channel, 150-Mbps digital isolator 8-SOIC -40 to 125 | ISO721D vs ISO721MD |
ISO721DRG4 | Texas Instruments | Check for Price | Single-channel, 100-Mbps digital isolator 8-SOIC -40 to 125 | ISO721D vs ISO721DRG4 |
ISO721QDRQ1 | Texas Instruments | $2.0021 | Automotive, single-channel, 100-Mbps digital isolator 8-SOIC -40 to 125 | ISO721D vs ISO721QDRQ1 |
V62/08627-01XE | Texas Instruments | Check for Price | Enhanced Product Single 150Mbps Digital Isolator 8-SOIC -55 to 125 | ISO721D vs V62/08627-01XE |
ADUM2201WBRWZ-RL | Analog Devices Inc | Check for Price | SPECIALTY ANALOG CIRCUIT | ISO721D vs ADUM2201WBRWZ-RL |
ISO721MMDREP | Texas Instruments | $6.1262 | Enhanced Product Single 150Mbps Digital Isolator 8-SOIC -55 to 125 | ISO721D vs ISO721MMDREP |
ADUM2201WBRWZ | Analog Devices Inc | Check for Price | Dual-Channel Digital Isolators, 5 kV | ISO721D vs ADUM2201WBRWZ |