-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6006
|
Newark | Digital Isolator, 3-Ch, 25Mbps, Soic-16, No. Of Channels:3 Channel, Propagation Delay:42Ns, Supply Voltage Min:3.15V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7231CDWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.4400 / $5.7500 | Buy Now |
DISTI #
296-38966-1-ND
|
DigiKey | DGTL ISO 2500VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1940 In Stock |
|
$2.0539 / $4.8000 | Buy Now |
DISTI #
595-ISO7231CDWR
|
Mouser Electronics | Digital Isolators Tr Ch 2/1 25Mbps Dig Iso RoHS: Compliant | 1583 |
|
$2.1400 / $4.4200 | Buy Now |
|
Ameya Holding Limited | HIGH SPEED, TRIPLE DIGITAL ISOLATORS | 12666 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DGTL ISO 2500VRMS 3CH GP 16SOIC | 1131 |
|
$1.7765 / $2.6627 | Buy Now |
DISTI #
3009479
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.7082 / $5.6543 | Buy Now |
DISTI #
3009479RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.9068 | Buy Now |
DISTI #
3009479
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.9068 / $5.2968 | Buy Now |
|
LCSC | SOIC-16 Digital Isolators ROHS | 1131 |
|
$1.7403 / $2.7170 | Buy Now |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 16SOIC | 105090 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7231CDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7231CDWR
Texas Instruments
Triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 5 V FOR NORMAL OPERATION | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7231CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7231CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7231CDWG4 | Triple Channel, 2/1, 25Mbps, Digital Isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7231CDWR vs ISO7231CDWG4 |
ISO7231CDW | Triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7231CDWR vs ISO7231CDW |
ISO7231CDWRG4 | Triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7231CDWR vs ISO7231CDWRG4 |
ISO7231CQDWRQ1 | Automotive, triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7231CDWR vs ISO7231CQDWRQ1 |