Drivers And Interfaces
ISO7320CQDRQ1
Texas Instruments
Description: Automotive, low-power, dual-channel, 2/0, 25-Mbps digital isolator 8-SOIC -40 to 125

Overview of ISO7320CQDRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ISO7320CQDRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ6907
Newark Digital Isolator, Soic-8, No. Of Channels:2 Channel, Propagation Delay:33Ns, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7320CQDRQ1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $4.6900
  • 10 $4.4800
  • 25 $4.2600
  • 50 $4.0700
  • 100 $3.9000
  • 250 $3.7700
  • 500 $3.6800
  • 1,000 $3.6200
$3.6200 / $4.6900 Buy Now
DISTI # 296-43274-1-ND
DigiKey DGTL ISO 3000VRMS 2CH 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5846
In Stock
  • 1 $4.1300
  • 10 $3.0170
  • 25 $2.7372
  • 100 $2.4295
  • 250 $2.2828
  • 500 $2.1943
  • 1,000 $2.1215
  • 2,500 $2.0446
  • 5,000 $1.9982
$1.9982 / $4.1300 Buy Now
DISTI # 595-ISO7320CQDRQ1
Mouser Electronics Digital Isolators Automotive, low-power, dual-channel, 2/0, 25-Mbps digital isolator 8-SOIC -40 to 125 RoHS: Compliant 1198
  • 1 $3.9000
  • 10 $3.5100
  • 100 $2.8700
  • 250 $2.7200
  • 500 $2.4400
  • 1,000 $2.0600
  • 2,500 $1.9600
$1.9600 / $3.9000 Buy Now
Win Source Electronics DGTL ISO 3KV 2CH GEN PURP 8SOIC / Robust EMC, Low Power, Dual-Channel Digital Isolators 2240
  • 3 $20.3740
  • 6 $16.7170
  • 10 $16.1950
  • 13 $15.6720
  • 17 $15.1500
  • 23 $13.5830
$13.5830 / $20.3740 Buy Now

CAD Models for ISO7320CQDRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISO7320CQDRQ1 by Texas Instruments

ISO7320CQDRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
IT ALSO OPERATES AT 5 V
Interface IC Type
DIGITAL ISOLATOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.905 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max
5 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.895 mm
Want to compare parts?
  1. ISO7320CQDRQ1
    Texas Instruments
    Automotive, low-power, dual-channel, 2/0, 25-Mbps digital isolator 8-SOIC -40 to 125
    VS

Alternate Parts for ISO7320CQDRQ1

This table gives cross-reference parts and alternative options found for ISO7320CQDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7320CQDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISO7320CDR Low-power, dual-channel, 2/0, 25-Mbps digital isolator 8-SOIC -40 to 125 Texas Instruments ISO7320CQDRQ1 vs ISO7320CDR
ADUM3200WCRZ Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability Analog Devices Inc ISO7320CQDRQ1 vs ADUM3200WCRZ
ISO7320CQDQ1 Automotive, low-power, dual-channel, 2/0, 25-Mbps digital isolator 8-SOIC -40 to 125 Texas Instruments ISO7320CQDRQ1 vs ISO7320CQDQ1
Part Number Description Manufacturer Compare
SI8420BB-D-ISR Analog Circuit, 1 Func, CMOS, PDSO8, SOIC-8 Silicon Laboratories Inc ISO7320CQDRQ1 vs SI8420BB-D-ISR
ADUM3200WCRZ Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability Analog Devices Inc ISO7320CQDRQ1 vs ADUM3200WCRZ
ISO7220BDG4 Dual-channel, 2/0, 5-Mbps digital isolator 8-SOIC -40 to 125 Texas Instruments ISO7320CQDRQ1 vs ISO7220BDG4
IL711S-1 Analog Circuit, 1 Func, CMOS, PDSO8, MSOP-8 NVE Corporation ISO7320CQDRQ1 vs IL711S-1
IL511E Analog Circuit, 2 Func, PDSO16, SOIC-16 NVE Corporation ISO7320CQDRQ1 vs IL511E
HCPL-9030-000E SPECIALTY LOGIC CIRCUIT, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies ISO7320CQDRQ1 vs HCPL-9030-000E
ADUM3200WBRZ-RL7 Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability Analog Devices Inc ISO7320CQDRQ1 vs ADUM3200WBRZ-RL7
ADUM1240ARSZ Micropower, Dual-Channel Digital Isolators, Default High (2/0 Channel Directionality) Analog Devices Inc ISO7320CQDRQ1 vs ADUM1240ARSZ
SI8423AB-B-IS Analog Circuit, 1 Func, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Silicon Laboratories Inc ISO7320CQDRQ1 vs SI8423AB-B-IS
ADUM1200WSRZ Dual-Channel Digital Isolator (2/0 Channel Directionality) Analog Devices Inc ISO7320CQDRQ1 vs ADUM1200WSRZ

Related Parts for ISO7320CQDRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISO7320CQDRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISO7320CQDRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of ISO7320CQDRQ1 would you like to use for your alert(s)?
  • Please alert me when ISO7320CQDRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISO7320CQDRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISO7320CQDRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISO7320CQDRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISO7320CQDRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISO7320CQDRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: