-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 3/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40142-1-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11259 In Stock |
|
$3.1487 / $6.2700 | Buy Now |
DISTI #
595-ISO7641FCDWR
|
Mouser Electronics | Digital Isolators 4kVpk Lo PWR 4Ch 25Mbps Digital Iso RoHS: Compliant | 2426 |
|
$3.1200 / $5.6900 | Buy Now |
DISTI #
V72:2272_07263673
|
Arrow Electronics | Digital Isolator Logic 4-CH 25Mbps 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2246 Container: Cut Strips | Americas - 1470 |
|
$2.3000 / $2.7780 | Buy Now |
DISTI #
65551732
|
Verical | Digital Isolator Logic 4-CH 25Mbps 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2246 | Americas - 1470 |
|
$2.3000 / $2.7780 | Buy Now |
|
Bristol Electronics | 1354 |
|
RFQ | ||
|
Rochester Electronics | ISO7641FC 4kVpk Low Power Quad Channel, 25Mbps Digital Isolator RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$2.9100 / $3.4200 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 2.5KV GEN PURP 16SOIC | 13850 |
|
RFQ | |
|
LCSC | SOIC-16-300mil Digital Isolators ROHS | 30 |
|
$2.4815 / $3.1348 | Buy Now |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 16SOIC | 59080 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7641FCDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7641FCDWR
Texas Instruments
Quad-channel, 3/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7641FCDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7641FCDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1401BRWZ-RL | Quad-Channel Digital Isolator (3/1 Channel Directionality) | Analog Devices Inc | ISO7641FCDWR vs ADUM1401BRWZ-RL |
ADUM1401BRWZN | Interface Circuit, CMOS, PDSO16 | Analog Devices Inc | ISO7641FCDWR vs ADUM1401BRWZN |
ADUM1401CRW-RL | Quad-Channel Digital Isolator (3/1 Channel Directionality) | Analog Devices Inc | ISO7641FCDWR vs ADUM1401CRW-RL |
ACML-7410-000E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | ISO7641FCDWR vs ACML-7410-000E |
ADUM1401CRW | Quad-Channel Digital Isolator (3/1 Channel Directionality) | Analog Devices Inc | ISO7641FCDWR vs ADUM1401CRW |
ISO7641FMDW | Quad-channel, 3/1, 150-Mbps, default output low digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7641FCDWR vs ISO7641FMDW |
ACML-7410 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | ISO7641FCDWR vs ACML-7410 |
ADUM1401BRWZ | Quad-Channel Digital Isolator (3/1 Channel Directionality) | Analog Devices Inc | ISO7641FCDWR vs ADUM1401BRWZ |
ADUM1401BRW | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | ISO7641FCDWR vs ADUM1401BRW |
ACML-7410-500E | RF/MICROWAVE ISODUCTOR | Avago Technologies | ISO7641FCDWR vs ACML-7410-500E |