-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highest isolation rating, single-channel, reinforced digital isolator 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y5226
|
Newark | Digital Isolator, 10.7Ns, Wsoic-16, No. Of Channels:1 Channel, Propagation Delay:10.7Ns, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Interface Case Style:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-55°C Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7810FDWR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7300 | Buy Now |
DISTI #
2156-ISO7810FDWR-296-ND
|
DigiKey | ISO7810 - HIGH-IMMUNITY, 100-MBP Min Qty: 115 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$2.6200 | Buy Now |
DISTI #
296-51210-1-ND
|
DigiKey | DGTL ISO 5700VRMS 1CH GP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4354 / $4.8500 | Buy Now |
DISTI #
595-ISO7810FDWR
|
Mouser Electronics | Digital Isolators Highest isolation rating, single-channel, reinforced digital isolator 16-SOIC -55 to 125 RoHS: Compliant | 0 |
|
$2.4300 / $4.8500 | Order Now |
DISTI #
V72:2272_10778644
|
Arrow Electronics | Digital Isolator CMOS/LVCMOS 1-CH 100Mbps Medical 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1549 Container: Cut Strips | Americas - 62 |
|
$1.4171 / $1.8357 | Buy Now |
|
Rochester Electronics | ISO7810 - High-immunity, 100-Mbps, 5.7-kVRMS reinforced single-channel 1/0 digital isolator RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$2.2500 / $2.6400 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 5.7KV GEN PURP 16SOIC | 13638 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7810FDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7810FDWR
Texas Instruments
Highest isolation rating, single-channel, reinforced digital isolator 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRE VCC2 FROM 2.25 -5.5V; ALSO OPERATE WITH 3.3V AND 5 V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7810FDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7810FDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7810DWW | Highest isolation rating, single-channel, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ISO7810FDWR vs ISO7810DWW |
ISO7810DW | Highest isolation rating, single-channel, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ISO7810FDWR vs ISO7810DW |