Part Details for ISO7821LLDWR by Texas Instruments
Overview of ISO7821LLDWR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISO7821LLDWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6943
|
Newark | Digital Isolator, 2-Ch, 100Mbps, Wsoic16, No. Of Channels:2 Channel, Propagation Delay:17Ns, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Interface Case Style:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-55°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7821LLDWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.9000 / $8.9300 | Buy Now |
DISTI #
2156-ISO7821LLDWR-ND
|
DigiKey | DGTL ISO 5700VRMS 2CH GP 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
11870 In Stock |
|
$4.9000 | Buy Now |
DISTI #
296-44871-1-ND
|
DigiKey | DGTL ISO 5700VRMS 2CH GP 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2655 In Stock |
|
$4.4485 / $8.1400 | Buy Now |
DISTI #
595-ISO7821LLDWR
|
Mouser Electronics | Digital Isolators 8000 VPK LVDS Buffer RoHS: Compliant | 1327 |
|
$4.3800 / $6.2000 | Buy Now |
DISTI #
J56:1989_10555692
|
Arrow Electronics | LVDS Buffer 100Mbps 0.45V 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | Europe - 2000 |
|
$4.2510 | Buy Now |
DISTI #
V72:2272_16582896
|
Arrow Electronics | LVDS Buffer 100Mbps 0.45V 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1710 Container: Cut Strips | Americas - 1784 |
|
$4.1390 / $4.6260 | Buy Now |
|
Rochester Electronics | ISO7821LL High-performance, 8000-VPK reinforced isolated dual LVDS buffer RoHS: Compliant Status: Active Min Qty: 1 | 11870 |
|
$4.2000 / $4.9400 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 5.7KV GEN PURP 16SOIC | 13657 |
|
RFQ | |
|
LCSC | SOIC-16-300mil Isolated LVDS Buffers ROHS | 77 |
|
$7.0681 / $9.5310 | Buy Now |