-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highest isolation rating, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6944
|
Newark | Digital Isolator, 4Ch, 100Mbps, Wsoic-16, No. Of Channels:4 Channel, Propagation Delay:11Ns, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Interface Case Style:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-55°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7840FDW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.5300 / $13.2200 | Buy Now |
DISTI #
296-42455-5-ND
|
DigiKey | DGTL ISO 5700VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
708 In Stock |
|
$6.3566 / $11.2100 | Buy Now |
DISTI #
595-ISO7840FDW
|
Mouser Electronics | Digital Isolators Highest isolation rating, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125 RoHS: Compliant | 2479 |
|
$6.4900 / $11.2100 | Buy Now |
DISTI #
ISO7840FDW
|
TME | IC: interface, digital isolator, 100Mbps, 2.25÷5.5VDC, SMD, SO16 Min Qty: 1 | 0 |
|
$9.0300 / $12.6000 | RFQ |
|
Ameya Holding Limited | DGTL ISO 5.7KV GEN PURP 16SOIC | 21864 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7840FDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7840FDW
Texas Instruments
Highest isolation rating, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 3.3, 5 V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7840FDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7840FDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7840FDWWR | Highest isolation rating, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ISO7840FDW vs ISO7840FDWWR |
IL715-1E | Analog Circuit, 1 Func, CMOS, PDSO16, QSOP-16 | NVE Corporation | ISO7840FDW vs IL715-1E |
HCPL-090J | SPECIALTY LOGIC CIRCUIT, PDSO16, SOP-16 | Avago Technologies | ISO7840FDW vs HCPL-090J |
ISO7840DWW | Highest isolation rating, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ISO7840FDW vs ISO7840DWW |
HCPL-900J-500E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | ISO7840FDW vs HCPL-900J-500E |
ADUM140D1BRWZ | Robust, Quad Channel Isolator W/ Input Disable & 0 Reverse Channels | Analog Devices Inc | ISO7840FDW vs ADUM140D1BRWZ |
ADUM140D1BRZ | Robust, Quad Channel Isolator W/ Input Disable & 0 Reverse Channels | Analog Devices Inc | ISO7840FDW vs ADUM140D1BRZ |
ADUM3440CRWZ-RL | Quad Channel, High Speed Digital Isolators | Analog Devices Inc | ISO7840FDW vs ADUM3440CRWZ-RL |
ADUM3400CRWZ | Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ISO7840FDW vs ADUM3400CRWZ |
HCPL-090J-000E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | ISO7840FDW vs HCPL-090J-000E |