Part Details for ISOBAR12/20 UL (ALTERNATE: IBAR12/20ULTRA) by Tripp Lite
Overview of ISOBAR12/20 UL (ALTERNATE: IBAR12/20ULTRA) by Tripp Lite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISOBAR12/20 UL (ALTERNATE: IBAR12/20ULTRA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70101774
|
RS | Surge Suppressor, 12 Outlet, Sheet Metal, 20A, 120V, Power Cord, ISOBAR Series | Tripp Lite ISOBAR12/20 UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$228.1100 / $259.2200 | Buy Now |