Part Details for ISOBAR12/20 UL by Tripp Lite
Overview of ISOBAR12/20 UL by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISOBAR12/20 UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISOBAR12/20 UL
|
Avnet Americas | ISOBAR SURGE PROTECTOR RACK 15/20A 12 OUTLET 15FT CORD 1U - Bulk (Alt: ISOBAR12/20 UL) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | 12 Outlet 20A RM Surge RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$216.1600 | Buy Now |
|
Neutron USA | Tripp Lite Isobar ULTRA ISOBAR12/20UL 12-Outlets Surge Suppressor | 2 |
|
$229.9800 | Buy Now |