Part Details for ISOBLOCK I-ST-1C (3MA 5V) by Verivolt LLC
Overview of ISOBLOCK I-ST-1C (3MA 5V) by Verivolt LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1812CS8#TRPBF | Analog Devices | 3mA, 100MHz, 750V/µs Op Amp w/ | |
LT1813CDD#PBF | Analog Devices | 2x 3mA, 100MHz, 750V/µs Op Amp | |
LT1813HVCS8#PBF | Analog Devices | 2x 3mA, 100MHz, 750V/µs Op Amp |
Price & Stock for ISOBLOCK I-ST-1C (3MA 5V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1780-ISOBLOCKI-ST-1C(3MA5V)-ND
|
DigiKey | SHUNT BASED CURRENT SENSOR Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$360.2700 | Buy Now |