Part Details for ISOBLOCK V-1C (300V 5V 0.1%) by Verivolt LLC
Overview of ISOBLOCK V-1C (300V 5V 0.1%) by Verivolt LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N3004P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 25A 93Mohm To-3P | |
H5N3008P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 40A 69Mohm To-3P | |
H5N3003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 40A 69Mohm To-3P |
Price & Stock for ISOBLOCK V-1C (300V 5V 0.1%)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1780-ISOBLOCKV-1C(300V5V0.1%)-ND
|
DigiKey | VOLTAGE SEN W/GALVANIC ISOLATION Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$590.0900 | Buy Now |