ISOW7741FQDFMRQ1
Texas Instruments
Description: Automotive, low-emissions, quad-channel 3/1 reinforced digital isolator with integrated power 20-SOIC -40 to 125

Overview of ISOW7741FQDFMRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISOW7741FQDFMRQ1 Texas Instruments Automotive, low-emissions, quad-channel 3/1 reinforced digital isolator with integrated power 20-SOIC -40 to 125

Price & Stock for ISOW7741FQDFMRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-ISOW7741FQDFMRQ1CT-ND
DigiKey AUTOMOTIVE, LOW-EMISSIONS, QUAD- Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1176
In Stock
  • 1 $12.3900
  • 10 $9.3970
  • 25 $8.6500
  • 100 $7.8282
  • 250 $7.4362
  • 850 $7.0476
$7.0476 / $12.3900 Buy Now
DISTI # 595-ISOW7741FQDFMRQ1
Mouser Electronics Digital Isolators Automotive, low-emissions, quad-channel 3/1 reinforced digital isolator with integrated power 20-SOIC -40 to 125 RoHS: Compliant 1115
  • 1 $10.6000
  • 10 $9.7500
  • 25 $9.3500
  • 100 $8.2400
  • 250 $7.8300
  • 500 $7.3300
  • 850 $6.7100
$6.7100 / $10.6000 Buy Now

CAD Models for ISOW7741FQDFMRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISOW7741FQDFMRQ1 by Texas Instruments

ISOW7741FQDFMRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOIC-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
IT ALSO REQUIRES 5V NOMINAL SUPPLY VOLTAGE
Interface IC Type
DIGITAL ISOLATOR
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
3
Number of Channels
4
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. ISOW7741FQDFMRQ1
    Texas Instruments
    Automotive, low-emissions, quad-channel 3/1 reinforced digital isolator with integrated power 20-SOIC -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISOW7741FQDFMRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISOW7741FQDFMRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of ISOW7741FQDFMRQ1 would you like to use for your alert(s)?
  • Please alert me when ISOW7741FQDFMRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISOW7741FQDFMRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISOW7741FQDFMRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISOW7741FQDFMRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISOW7741FQDFMRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISOW7741FQDFMRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: