-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISOW7841DWER by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 26312 |
|
RFQ | ||
|
Chip Stock | 14000 |
|
RFQ | ||
|
LCSC | SOIC-16-300mil Digital Isolators (with Power) ROHS | 67 |
|
$3.3502 / $5.7626 | Buy Now |
|
Win Source Electronics | DGTL ISO 5000VRMS 4CH GP 16SOIC / General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/μs CMTI 16-SOIC (0.295", 7.50mm Width) | 5560 |
|
$3.2451 / $4.1915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISOW7841DWER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISOW7841DWER
Texas Instruments
Quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-03-10 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 5 V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISOW7841DWER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISOW7841DWER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISOW7844DWE | Texas Instruments | $6.3264 | Quad-channel, 0/4, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | ISOW7841DWER vs ISOW7844DWE |
ACML-7400-500E | Avago Technologies | Check for Price | RF/MICROWAVE ISODUCTOR | ISOW7841DWER vs ACML-7400-500E |
ISOW7844DWER | Texas Instruments | $5.2725 | Quad-channel, 0/4, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | ISOW7841DWER vs ISOW7844DWER |
ISOW7842DWE | Texas Instruments | $6.3264 | Quad-channel, 2/2, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | ISOW7841DWER vs ISOW7842DWE |
ISOW7841FAQDWEQ1 | Texas Instruments | $6.3599 | Automotive, quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | ISOW7841DWER vs ISOW7841FAQDWEQ1 |
ADUM1400CRWZ | Analog Devices Inc | $6.7110 | Quad-Channel Digital Isolator (4/0 Channel Directionality) | ISOW7841DWER vs ADUM1400CRWZ |
ISOW7843FDWER | Texas Instruments | $5.2725 | Quad-channel, 1/3, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | ISOW7841DWER vs ISOW7843FDWER |
ACML-7400 | Broadcom Limited | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | ISOW7841DWER vs ACML-7400 |
ISOW7842FDWER | Texas Instruments | $5.2725 | Quad-channel, 2/2, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | ISOW7841DWER vs ISOW7842FDWER |
ISOW7843DWE | Texas Instruments | $6.3264 | Quad-channel, 1/3, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | ISOW7841DWER vs ISOW7843DWE |