Drivers And Interfaces
ISP1110VHTS
ST-Ericsson
Description: Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PBCC16, 3 X 3 MM, 0.65 MM HEIGHT, HALOGEN FREE AND LEAD FREE, PLASTIC, SOT-639-2, MO-217, HBCC-16

Overview of ISP1110VHTS by ST-Ericsson

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for ISP1110VHTS by ST-Ericsson

Part # Manufacturer Description Stock Price Buy
DISTI # 568-3149-1-ND
DigiKey IC TRANSCEIVER HALF 1/1 16HBCC Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 2488
In Stock
  • 1 $0.5100
  • 10 $0.4990
  • 25 $0.4892
  • 250 $0.4798
  • 500 $0.4750
  • 1,400 $0.4606
$0.4606 / $0.5100 Buy Now

CAD Models for ISP1110VHTS by ST-Ericsson
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISP1110VHTS by ST-Ericsson

ISP1110VHTS
ST-Ericsson
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ST-ERICSSON
Part Package Code
BCC
Package Description
3 X 3 MM, 0.65 MM HEIGHT, HALOGEN FREE AND LEAD FREE, PLASTIC, SOT-639-2, MO-217, HBCC-16
Pin Count
16
Manufacturer Package Code
SOT-639-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-PBCC-B16
Length
3 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.002 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVBCC
Package Equivalence Code
LGA16,5X5,30/20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Receive Delay-Max
15 ns
Receiver Number of Bits
1
Seated Height-Max
0.8 mm
Supply Current-Max
8 mA
Supply Voltage-Max
2.85 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
1.8 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BUTT
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Transmit Delay-Max
18 ns
Width
3 mm
Want to compare parts?
  1. ISP1110VHTS
    ST-Ericsson
    Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PBCC16, 3 X 3 MM, 0.65 MM HEIGHT, HALOGEN FREE AND LEAD FREE, PLASTIC, SOT-639-2, MO-217, HBCC-16
    VS

Related Parts for ISP1110VHTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISP1110VHTS by ST-Ericsson.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISP1110VHTS by ST-Ericsson

Select Manufacturer
Which Manufacturer of ISP1110VHTS would you like to use for your alert(s)?
  • Please alert me when ISP1110VHTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISP1110VHTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISP1110VHTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISP1110VHTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISP1110VHTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISP1110VHTS by ST-Ericsson

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: