-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, CMOS, PDSO8, GREEN, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-ISP742RI
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE SWITCH INDUSTRIAL APPS .4A RoHS: Compliant | 1407 |
|
$0.6190 / $1.6000 | Buy Now |
DISTI #
ISP742RI
|
TME | IC: power switch, high-side, 400mA, Ch: 1, N-Channel, SMD, SO8 Min Qty: 1 | 1550 |
|
$1.0500 / $1.3400 | Buy Now |
DISTI #
ICIFP44058
|
Rutronik | HSS 350mOhm 34V SO-8 SMD RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7310 | Buy Now |
|
Chip1Cloud | IC SWITCH HISIDE SMART 8DSO | 22000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | ISP742 - PROFET - SMART HIGH SID | 1444 |
|
$1.2961 | Buy Now |
|
LCSC | 5V34V 250m 400mA 1 SOIC-8 Power Distribution Switches ROHS | 1444 |
|
$0.7688 / $1.3226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISP742RI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ISP742RI
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, CMOS, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 170 µs | |
Turn-on Time | 140 µs | |
Width | 4 mm |