There are no models available for this part yet.
Overview of ISPGAL22V10AB-5LJ by Lattice Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISPGAL22V10AB-5LJ by Lattice Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ispGAL22V10AB - In-System Programmable E2CMOS PLD Generic Array Logic RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27 |
|
$3.2500 / $3.8200 | Buy Now |
CAD Models for ISPGAL22V10AB-5LJ by Lattice Semiconductor Corporation
Part Data Attributes for ISPGAL22V10AB-5LJ by Lattice Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
143 MHz
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Length
|
11.5062 mm
|
Moisture Sensitivity Level
|
1
|
Number of Dedicated Inputs
|
11
|
Number of I/O Lines
|
10
|
Number of Inputs
|
22
|
Number of Outputs
|
10
|
Number of Product Terms
|
132
|
Number of Terminals
|
28
|
Organization
|
11 DEDICATED INPUTS, 10 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
225
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
2.7 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
11.5062 mm
|
Alternate Parts for ISPGAL22V10AB-5LJ
This table gives cross-reference parts and alternative options found for ISPGAL22V10AB-5LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPGAL22V10AB-5LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPGAL22V10AB-5LJI | EE PLD, 5ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | ISPGAL22V10AB-5LJ vs ISPGAL22V10AB-5LJI |
ISPGAL22V10AB-5LJNI | EE PLD, 5ns, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | ISPGAL22V10AB-5LJ vs ISPGAL22V10AB-5LJNI |
Related Parts for ISPGAL22V10AB-5LJ
-
ISPLSI2128VL-135LT100Programmable Logic Devices
-
ISL9492ERZSwitching Regulator or Controllers
-
IXTT02N450HVPower Field-Effect Transistors
-
ISO7821FDWROther Analog ICs
-
ISL78302AARJCZ-TLinear Regulator ICs
-
ISL94203IRTZPower Management Circuits
-
ISL84467IVZ-TMultiplexers or Switches
-
ISL8485EIPZLine Driver or Receivers
-
ISL9R460P2Rectifier Diodes