Part Details for ISPGAL22V10AV-75LNN by Lattice Semiconductor Corporation
Overview of ISPGAL22V10AV-75LNN by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Telecommunications
Price & Stock for ISPGAL22V10AV-75LNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for ISPGAL22V10AV-75LNN
ISPGAL22V10AV-75LNN CAD Models
ISPGAL22V10AV-75LNN Part Data Attributes
|
ISPGAL22V10AV-75LNN
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPGAL22V10AV-75LNN
Lattice Semiconductor Corporation
EE PLD, 7.5ns, CMOS, 5 X 5 MM, LEAD FREE, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 100 MHz | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 32 | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ISPGAL22V10AV-75LNN
This table gives cross-reference parts and alternative options found for ISPGAL22V10AV-75LNN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPGAL22V10AV-75LNN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPGAL22V10AV-75LNNI | EE PLD, 7.5ns, CMOS, 5 X 5 MM, LEAD FREE, QFN-32 | Lattice Semiconductor Corporation | ISPGAL22V10AV-75LNN vs ISPGAL22V10AV-75LNNI |
ISPGAL22V10AV-75LNI | EE PLD, 7.5ns, PAL-Type, CMOS, 5 X 5 MM, QFN-32 | Lattice Semiconductor Corporation | ISPGAL22V10AV-75LNN vs ISPGAL22V10AV-75LNI |
ISPGAL22V10AV-75LN | EE PLD, 7.5ns, PAL-Type, CMOS, QFN-32 | Lattice Semiconductor Corporation | ISPGAL22V10AV-75LNN vs ISPGAL22V10AV-75LN |