Part Details for ISPGDX80A-5T100 by Lattice Semiconductor Corporation
Overview of ISPGDX80A-5T100 by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISPGDX80A-5T100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISPGDX80A-5T100-ND
|
DigiKey | CROSSBAR SWITCH, CMOS, Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1798 In Stock |
|
$22.8300 | Buy Now |
|
Rochester Electronics | ispGDX80A - in-system programmable Generic Digital Crosspoint RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 69 |
|
$19.5900 / $23.0500 | Buy Now |
Part Details for ISPGDX80A-5T100
ISPGDX80A-5T100 CAD Models
ISPGDX80A-5T100 Part Data Attributes
|
ISPGDX80A-5T100
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPGDX80A-5T100
Lattice Semiconductor Corporation
Crossbar Switch, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | YES | |
Clock Frequency-Max | 111 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CROSSBAR SWITCH |