Part Details for ISPLSI 1016E-80LTN44FG by Lattice Semiconductor Corporation
Overview of ISPLSI 1016E-80LTN44FG by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISPLSI 1016E-80LTN44FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16967047
|
Arrow Electronics | CPLD ispLSI® 1000E Family 2K Gates 64 Macro Cells 84MHz 5V 44-Pin TQFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1152 | Americas - 12 |
|
$13.8600 | Buy Now |
DISTI #
35311287
|
Verical | CPLD ispLSI® 1000E Family 2K Gates 64 Macro Cells 84MHz 5V 44-Pin TQFP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1152 | Americas - 12 |
|
$13.8600 | Buy Now |