Part Details for ISPLSI1016-60LT44 by Lattice Semiconductor Corporation
Overview of ISPLSI1016-60LT44 by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ISPLSI1016-60LT44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 25NS PROP DELAY, 44 Pin, Plastic, QFP | 12 |
|
$5.9620 / $8.1300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
Buy Now |
Part Details for ISPLSI1016-60LT44
ISPLSI1016-60LT44 CAD Models
ISPLSI1016-60LT44 Part Data Attributes
|
ISPLSI1016-60LT44
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI1016-60LT44
Lattice Semiconductor Corporation
EE PLD, 25ns, 64-Cell, CMOS, PQFP44, TQFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IN-SYSTEM PROGRAMMABLE; 3 EXTERNAL CLOCKS | |
Clock Frequency-Max | 38 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 32 | |
Number of Macro Cells | 64 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for ISPLSI1016-60LT44
This table gives cross-reference parts and alternative options found for ISPLSI1016-60LT44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI1016-60LT44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPLSI1016E-80LT44I | EE PLD, 18.5ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI1016-60LT44 vs ISPLSI1016E-80LT44I |
ISPLSI1016EA-200LT44 | EE PLD, 6ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI1016-60LT44 vs ISPLSI1016EA-200LT44 |
ISPLSI1016-80LT | EE PLD, 20ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI1016-60LT44 vs ISPLSI1016-80LT |
ISPLSI1016E-125LT44 | EE PLD, 10ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI1016-60LT44 vs ISPLSI1016E-125LT44 |
ISPLSI1016-110LT | EE PLD, 15ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI1016-60LT44 vs ISPLSI1016-110LT |
ISPLSI1016EA-125LT44 | EE PLD, 10ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI1016-60LT44 vs ISPLSI1016EA-125LT44 |
ISPLSI1016E-80LT44 | EE PLD, 18.5ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI1016-60LT44 vs ISPLSI1016E-80LT44 |
ISPLSI1016E-100LTN44 | EE PLD, 13ns, 64-Cell, CMOS, PQFP44, LEAD FREE, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI1016-60LT44 vs ISPLSI1016E-100LTN44 |
PLSI1016-80LT44 | EE PLD, 20ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI1016-60LT44 vs PLSI1016-80LT44 |
ISPLSI1016E-125LTN44 | EE PLD, 10ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI1016-60LT44 vs ISPLSI1016E-125LTN44 |