Part Details for ISPLSI1032-80LT by Lattice Semiconductor Corporation
Overview of ISPLSI1032-80LT by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISPLSI1032-80LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 20NS PROP DELAY, 100 Pin, Plastic, QFP | 3 |
|
$10.8750 / $14.5000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 20NS PROP DELAY, 100 Pin, Plastic, QFP | 8 |
|
$14.5000 / $16.3125 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 20NS PROP DELAY, 100 Pin, Plastic, QFP | 164 |
|
$11.6000 / $16.3125 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 111 |
|
RFQ | |
|
Chip1Cloud | IC CPLD 128MC 15NS 100TQFP | 1570 |
|
RFQ |
Part Details for ISPLSI1032-80LT
ISPLSI1032-80LT CAD Models
ISPLSI1032-80LT Part Data Attributes
|
ISPLSI1032-80LT
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI1032-80LT
Lattice Semiconductor Corporation
EE PLD, 20ns, 128-Cell, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IN-SYSTEM PROGRAMMABLE; 4 EXTERNAL CLOCKS | |
Clock Frequency-Max | 50 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for ISPLSI1032-80LT
This table gives cross-reference parts and alternative options found for ISPLSI1032-80LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI1032-80LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4A5-128/64-5YC | EE PLD, 5ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | ISPLSI1032-80LT vs M4A5-128/64-5YC |
M4-128/64-7YI | EE PLD, 10ns, CMOS, PQFP100, | Vantis Corporation | ISPLSI1032-80LT vs M4-128/64-7YI |
M5A5-128/74-7VI | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | ISPLSI1032-80LT vs M5A5-128/74-7VI |
ISPLSI1032E-125LTN | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 | Lattice Semiconductor Corporation | ISPLSI1032-80LT vs ISPLSI1032E-125LTN |
M5A5-128/74-10VC | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | ISPLSI1032-80LT vs M5A5-128/74-10VC |
M4A5-128/64-10YC | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | ISPLSI1032-80LT vs M4A5-128/64-10YC |
M5-128/68-12VI/1 | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | ISPLSI1032-80LT vs M5-128/68-12VI/1 |
MACH231SP-12VC | EE PLD, 17ns, 128-Cell, CMOS, PQFP100, TQFP-100 | AMD | ISPLSI1032-80LT vs MACH231SP-12VC |
M4A5-128/64-14YI | EE PLD, 14ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Lattice Semiconductor Corporation | ISPLSI1032-80LT vs M4A5-128/64-14YI |
M5-128/68-10VC | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | ISPLSI1032-80LT vs M5-128/68-10VC |