Part Details for ISPLSI1032E-70LJN by Lattice Semiconductor Corporation
Overview of ISPLSI1032E-70LJN by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISPLSI1032E-70LJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4004
|
Newark | Cmos Isp Eepld, Smd, 1032, Plcc84, Cpld Type:-, No. Of Macrocells:128Macrocells, No.of User I/Os:64I/O S, Ic Case/Package:Lcc, No. Of Pins:84Pins, Speed Grade:70, Process Technology:Cmos, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Lattice Semiconductor ISPLSI1032E-70LJN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9000 / $19.6400 | Buy Now |
DISTI #
1359295
|
element14 Asia-Pacific | CMOS ISP EEPLD, SMD, 1032, PLCC84 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.1827 / $15.8559 | Buy Now |
DISTI #
1359295
|
Farnell | CMOS ISP EEPLD, SMD, 1032, PLCC84 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$10.6543 / $11.2789 | Buy Now |
Part Details for ISPLSI1032E-70LJN
ISPLSI1032E-70LJN CAD Models
ISPLSI1032E-70LJN Part Data Attributes
|
ISPLSI1032E-70LJN
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI1032E-70LJN
Lattice Semiconductor Corporation
EE PLD, 17.5ns, 128-Cell, CMOS, PQCC84, LEAD FREE, PLASTIC, LCC-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | LCC-84 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Architecture | PLA-TYPE | |
Clock Frequency-Max | 56 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
JTAG BST | NO | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 4 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Inputs | 66 | |
Number of Macro Cells | 128 | |
Number of Outputs | 64 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 17.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29.3116 mm |
Alternate Parts for ISPLSI1032E-70LJN
This table gives cross-reference parts and alternative options found for ISPLSI1032E-70LJN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI1032E-70LJN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPLSI1032E-70LJI | EE PLD, 17.5ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | ISPLSI1032E-70LJN vs ISPLSI1032E-70LJI |
ISPLSI1032E-70LJ | EE PLD, 17.5ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | ISPLSI1032E-70LJN vs ISPLSI1032E-70LJ |