Part Details for ISPLSI1048E-50LT by Lattice Semiconductor Corporation
Overview of ISPLSI1048E-50LT by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISPLSI1048E-50LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISPLSI1048E-50LT-ND
|
DigiKey | IC CPLD 192MC 20NS 128TQFP Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
441 In Stock |
|
$30.9800 | Buy Now |
|
Rochester Electronics | ispLSI1048E - High Density Programmable Logic RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 441 |
|
$26.5900 / $31.2800 | Buy Now |
|
Chip1Cloud | 8200 |
|
RFQ |
Part Details for ISPLSI1048E-50LT
ISPLSI1048E-50LT CAD Models
ISPLSI1048E-50LT Part Data Attributes
|
ISPLSI1048E-50LT
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI1048E-50LT
Lattice Semiconductor Corporation
EE PLD, 24.5ns, 192-Cell, CMOS, PQFP128, TQFP-128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | USE ISPLSI1048EA FOR NEW DESIGNS | |
Clock Frequency-Max | 42 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 96 | |
Number of Macro Cells | 192 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 96 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.64SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 24.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for ISPLSI1048E-50LT
This table gives cross-reference parts and alternative options found for ISPLSI1048E-50LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI1048E-50LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPLSI1048E-50LTN | EE PLD, 24.5ns, 192-Cell, CMOS, PQFP128, LEAD FREE, TQFP-128 | Lattice Semiconductor Corporation | ISPLSI1048E-50LT vs ISPLSI1048E-50LTN |