Part Details for ISPLSI2064A-100LT100 by Lattice Semiconductor Corporation
Overview of ISPLSI2064A-100LT100 by Lattice Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Medical Imaging
Communication and Networking
Price & Stock for ISPLSI2064A-100LT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 930 |
|
RFQ | ||
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 10NS PROP DELAY, 100 Pin, Plastic, QFP | 15 |
|
$10.5000 / $14.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 10NS PROP DELAY, 100 Pin, Plastic, QFP | 3289 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 10NS PROP DELAY, 100 Pin, Plastic, QFP | 13 |
|
$14.0000 / $15.7500 | Buy Now |
|
Chip1Cloud | IC CPLD 64MC 10NS 100TQFP | 5550 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$15.0000 / $23.0800 | Buy Now |
Part Details for ISPLSI2064A-100LT100
ISPLSI2064A-100LT100 CAD Models
ISPLSI2064A-100LT100 Part Data Attributes:
|
ISPLSI2064A-100LT100
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI2064A-100LT100
Lattice Semiconductor Corporation
EE PLD, 13ns, 64-Cell, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 77 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 64 | |
Number of Macro Cells | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for ISPLSI2064A-100LT100
This table gives cross-reference parts and alternative options found for ISPLSI2064A-100LT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI2064A-100LT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPLSI2064E-135LT100 | EE PLD, 10ns, 64-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | ISPLSI2064A-100LT100 vs ISPLSI2064E-135LT100 |