Part Details for ISPLSI5256VA-125LB272 by Lattice Semiconductor Corporation
Overview of ISPLSI5256VA-125LB272 by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISPLSI5256VA-125LB272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for ISPLSI5256VA-125LB272
ISPLSI5256VA-125LB272 CAD Models
ISPLSI5256VA-125LB272 Part Data Attributes
|
ISPLSI5256VA-125LB272
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI5256VA-125LB272
Lattice Semiconductor Corporation
EE PLD, 9.5ns, 256-Cell, CMOS, PBGA272, BGA-272
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA-272 | |
Pin Count | 272 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 256 MACROCELLS | |
Clock Frequency-Max | 91 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B272 | |
JTAG BST | YES | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 192 | |
Number of Macro Cells | 256 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 192 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for ISPLSI5256VA-125LB272
This table gives cross-reference parts and alternative options found for ISPLSI5256VA-125LB272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI5256VA-125LB272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPLSI5256VE-125LB272 | EE PLD, 7.5ns, 256-Cell, CMOS, PBGA272, BGA-272 | Lattice Semiconductor Corporation | ISPLSI5256VA-125LB272 vs ISPLSI5256VE-125LB272 |
ISPLSI5256V-125LB272 | EE PLD, 9.5ns, 256-Cell, CMOS, PBGA272, BGA-272 | Lattice Semiconductor Corporation | ISPLSI5256VA-125LB272 vs ISPLSI5256V-125LB272 |