There are no models available for this part yet.
Overview of ISPLSI5384VA-70LB208 by Lattice Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISPLSI5384VA-70LB208 by Lattice Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | COMPLEX-EEPLD, 384-CELL, 19NS PROP DELAY, 208 Pin, Plastic, BGA | 21 |
|
$114.7776 / $143.4720 | Buy Now |
CAD Models for ISPLSI5384VA-70LB208 by Lattice Semiconductor Corporation
Part Data Attributes for ISPLSI5384VA-70LB208 by Lattice Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code
|
BGA
|
Package Description
|
THERMALLY ENHANCED, FBGA-208
|
Pin Count
|
208
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
384 MACROCELLS
|
Clock Frequency-Max
|
45 MHz
|
In-System Programmable
|
YES
|
JESD-30 Code
|
S-PBGA-B208
|
JESD-609 Code
|
e0
|
JTAG BST
|
YES
|
Length
|
17 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
|
Number of I/O Lines
|
144
|
Number of Macro Cells
|
384
|
Number of Terminals
|
208
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
0 DEDICATED INPUTS, 144 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA208,16X16,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
225
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
19 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.1 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
17 mm
|
Alternate Parts for ISPLSI5384VA-70LB208
This table gives cross-reference parts and alternative options found for ISPLSI5384VA-70LB208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI5384VA-70LB208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPLSI5384V-125LB208 | EE PLD, 9.5ns, 384-Cell, CMOS, PBGA208, 1 MM PITCH, FBGA-208 | Lattice Semiconductor Corporation | ISPLSI5384VA-70LB208 vs ISPLSI5384V-125LB208 |
ISPLSI5384V-100LB208 | EE PLD, 13ns, 384-Cell, CMOS, PBGA208, 1 MM PITCH, FBGA-208 | Lattice Semiconductor Corporation | ISPLSI5384VA-70LB208 vs ISPLSI5384V-100LB208 |
ISPLSI5384VA-100LB208 | EE PLD, 13ns, 384-Cell, CMOS, PBGA208, THERMALLY ENHANCED, FBGA-208 | Lattice Semiconductor Corporation | ISPLSI5384VA-70LB208 vs ISPLSI5384VA-100LB208 |