There are no models available for this part yet.
Overview of ISPLSI81080V-90LB272 by Lattice Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISPLSI81080V-90LB272 by Lattice Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ISPLSI81080V-90LB272-ND
|
DigiKey | IC CPLD 1080MC 10NS 272BGA Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
576 In Stock |
|
$128.0000 | Buy Now | |
Rochester Electronics | ispLSI81080 - In-System Programmable SuperBIG, High Density PLD RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 576 |
|
$109.8500 / $129.2300 | Buy Now |
CAD Models for ISPLSI81080V-90LB272 by Lattice Semiconductor Corporation
Part Data Attributes for ISPLSI81080V-90LB272 by Lattice Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code
|
BGA
|
Package Description
|
THERMALLY ENHANCED, BGA-272
|
Pin Count
|
272
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
YES
|
Clock Frequency-Max
|
90 MHz
|
In-System Programmable
|
YES
|
JESD-30 Code
|
S-PBGA-B272
|
JESD-609 Code
|
e0
|
JTAG BST
|
YES
|
Length
|
27 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
|
Number of I/O Lines
|
192
|
Number of Macro Cells
|
1080
|
Number of Terminals
|
272
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
0 DEDICATED INPUTS, 192 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA272,20X20,50
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
16 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.8 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Width
|
27 mm
|
Alternate Parts for ISPLSI81080V-90LB272
This table gives cross-reference parts and alternative options found for ISPLSI81080V-90LB272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI81080V-90LB272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPLSI81080V-125LB272 | EE PLD, 14.5ns, 1080-Cell, CMOS, PBGA272, THERMALLY ENHANCED, BGA-272 | Lattice Semiconductor Corporation | ISPLSI81080V-90LB272 vs ISPLSI81080V-125LB272 |
ISPLSI81080V-60LB272 | EE PLD, 24ns, 1080-Cell, CMOS, PBGA272, THERMALLY ENHANCED, BGA-272 | Lattice Semiconductor Corporation | ISPLSI81080V-90LB272 vs ISPLSI81080V-60LB272 |
Related Parts for ISPLSI81080V-90LB272
-
ISPLSI5512VE-125LF388IProgrammable Logic Devices
-
ISL8036IRZSwitching Regulator or Controllers
-
ISLA212P13IRZAnalog to Digital Converters
-
ISO1H802GPeripheral Drivers
-
ISL80103IRAJZ-TLinear Regulator ICs
-
ISL88002IE46Z-TKPower Management Circuits
-
ISL59446IRZ-T7Multiplexers or Switches
-
ISP1106DHTMLine Driver or Receivers
-
IS61NLP12832A-200TQLISRAMs