Part Details for ISPPAC-CLK5610AV-01T48I by Lattice Semiconductor Corporation
Overview of ISPPAC-CLK5610AV-01T48I by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISPPAC-CLK5610AV-01T48I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 451 |
|
$92.0000 | RFQ |
Part Details for ISPPAC-CLK5610AV-01T48I
ISPPAC-CLK5610AV-01T48I CAD Models
ISPPAC-CLK5610AV-01T48I Part Data Attributes
|
ISPPAC-CLK5610AV-01T48I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPPAC-CLK5610AV-01T48I
Lattice Semiconductor Corporation
PLL Based Clock Driver, 5600 Series, 10 True Output(s), 0 Inverted Output(s), PQFP48, TQFP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 5600 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 8.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 400 MHz |
Alternate Parts for ISPPAC-CLK5610AV-01T48I
This table gives cross-reference parts and alternative options found for ISPPAC-CLK5610AV-01T48I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPPAC-CLK5610AV-01T48I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS8523AG | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, MO-153, TSSOP-20 | Integrated Device Technology Inc | ISPPAC-CLK5610AV-01T48I vs ICS8523AG |
SY89831UMGTR | 89831 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | ISPPAC-CLK5610AV-01T48I vs SY89831UMGTR |
ICS8523AGI-03 | Low Skew Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MS-153, TSSOP-20 | Integrated Device Technology Inc | ISPPAC-CLK5610AV-01T48I vs ICS8523AGI-03 |
ICS8525AG | Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20, MO-153, TSSOP-20 | Integrated Device Technology Inc | ISPPAC-CLK5610AV-01T48I vs ICS8525AG |
ICS8523BG | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MS-153, TSSOP-20 | Integrated Device Technology Inc | ISPPAC-CLK5610AV-01T48I vs ICS8523BG |
PI6C48535-01LEX | Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.173 INCH, GREEN, TSSOP-20 | Diodes Incorporated | ISPPAC-CLK5610AV-01T48I vs PI6C48535-01LEX |
SY89831UMI-TR | Low Skew Clock Driver | Microchip Technology Inc | ISPPAC-CLK5610AV-01T48I vs SY89831UMI-TR |
ICS8525GLFT | Low Skew Clock Driver, 4 True Output(s), 4 Inverted Output(s), PDSO20, MO-153, TSSOP-20 | Integrated Device Technology Inc | ISPPAC-CLK5610AV-01T48I vs ICS8525GLFT |
8SLVD1204NLGI | VFQFPN-16, Tube | Integrated Device Technology Inc | ISPPAC-CLK5610AV-01T48I vs 8SLVD1204NLGI |
8S89832AKILF | Low Skew,1-to-4 Differential-to-LVDS Fanout Buffer, VFQFPN624/Tray | Renesas Electronics Corporation | ISPPAC-CLK5610AV-01T48I vs 8S89832AKILF |