Part Details for ISPPAC80-01SI by Lattice Semiconductor Corporation
Overview of ISPPAC80-01SI by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2059-01SILF | Renesas Electronics Corporation | VCXO-Based Frame Clock Frequency Translator | |
MK2059-01SILFTR | Renesas Electronics Corporation | VCXO-Based Frame Clock Frequency Translator | |
MK2058-01SILF | Renesas Electronics Corporation | Communications Clock Jitter Attenuator |
Price & Stock for ISPPAC80-01SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1410 |
|
RFQ |
Part Details for ISPPAC80-01SI
ISPPAC80-01SI CAD Models
ISPPAC80-01SI Part Data Attributes
|
ISPPAC80-01SI
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPPAC80-01SI
Lattice Semiconductor Corporation
Analog Circuit, 1 Func, CMOS, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IEEE 1149.1 JTAG SERIAL PORT PROGRAMMING | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3378 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5057 mm |