Part Details for ISR3SAD200107 by APEM Inc
Overview of ISR3SAD200107 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ISR3SAD200107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0705
|
Newark | Pendant Switch, 0.4A, 32Vac, Product Range:Is Series, No. Of Ways:1, Switching Capacity:400Ma, Contact Configuration:Spst-No, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Apem ISR3SAD200107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$100.3900 / $137.8800 | Buy Now |
DISTI #
642-ISR3SAD200107
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON RoHS: Compliant | 8 |
|
$105.2300 / $146.8000 | Buy Now |
DISTI #
70428751
|
RS | Pendant switch, coiled lead + 3.5mm jack | APEM Components ISR3SAD200107 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$127.4300 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPST - Off-Mom - Normally Open (NO) - 400mA 32VAC 48VDC - Black Round, Curved Actuator - Black Bezel - Solder Lug. | 0 |
|
$94.6100 / $179.2800 | Buy Now |
DISTI #
2778061
|
element14 Asia-Pacific | PENDANT SWITCH, 0.4A, 32VAC RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$101.4140 / $139.2863 | Buy Now |
DISTI #
2778061
|
Farnell | PENDANT SWITCH, 0.4A, 32VAC RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 0 Days Container: Each | 16 |
|
$97.8181 / $113.8744 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST - Off-Mom - Normally Open (NO) - 400mA 32VAC 48VDC - Black Round, Curved Actuator - Black Bezel - Solder Lug. | 0 |
|
$94.6100 / $179.2800 | Buy Now |
Part Details for ISR3SAD200107
ISR3SAD200107 CAD Models
ISR3SAD200107 Part Data Attributes
|
ISR3SAD200107
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ISR3SAD200107
APEM Inc
Pendant Switch, SPST, Momentary, 0.1A, 50VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | Apem | |
Body Height | 43.6 mm | |
Body Length or Diameter | 32 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@50VDC | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PENDANT SWITCH | |
Termination Type | WIRE |
Alternate Parts for ISR3SAD200107
This table gives cross-reference parts and alternative options found for ISR3SAD200107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISR3SAD200107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISR3SAD920104UL | Pushbutton Switch | APEM Inc | ISR3SAD200107 vs ISR3SAD920104UL |
ISR3SAD200104UL | Pushbutton Switch, SPST, Momentary-tactile, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | ISR3SAD200107 vs ISR3SAD200104UL |
ISR3SAD220104 | Pushbutton Switch, SPST, Momentary-tactile, 0.1A, 50VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | ISR3SAD200107 vs ISR3SAD220104 |
ISR3SAD320104UL | Pushbutton Switch | APEM Inc | ISR3SAD200107 vs ISR3SAD320104UL |
ISR3SAD520104UL | Pushbutton Switch | APEM Inc | ISR3SAD200107 vs ISR3SAD520104UL |
ISR3SAD620104UL | Pushbutton Switch | APEM Inc | ISR3SAD200107 vs ISR3SAD620104UL |
ISR3SAD210104UL | Pushbutton Switch | APEM Inc | ISR3SAD200107 vs ISR3SAD210104UL |