Part Details for ISR3Z1AD600104 by APEM Inc
Overview of ISR3Z1AD600104 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISR3Z1AD600104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISR3Z1AD600104-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4A 32V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4562 | Buy Now |
DISTI #
642-ISR3Z1AD600104
|
Mouser Electronics | Pushbutton Switches SPST-NO 0.4A 32VAC RoHS: Compliant | 0 |
|
$16.8600 / $17.0200 | Order Now |
DISTI #
74999768
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components ISR3Z1AD600104 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3700 / $21.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.3700 / $21.8300 | Buy Now |
Part Details for ISR3Z1AD600104
ISR3Z1AD600104 CAD Models
ISR3Z1AD600104 Part Data Attributes
|
ISR3Z1AD600104
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ISR3Z1AD600104
APEM Inc
Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.185 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 1.651 mm | |
Actuator Type | PUSHBUTTON | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.4A@32VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@48VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 50000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Termination Type | QUICK CONNECT |
Alternate Parts for ISR3Z1AD600104
This table gives cross-reference parts and alternative options found for ISR3Z1AD600104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISR3Z1AD600104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISP3Z1AD800104 | Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount | APEM Inc | ISR3Z1AD600104 vs ISP3Z1AD800104 |
ISR3Z1ADA00104 | Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount | APEM Inc | ISR3Z1AD600104 vs ISR3Z1ADA00104 |
IBR3Z1ADA10104 | Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount | APEM Inc | ISR3Z1AD600104 vs IBR3Z1ADA10104 |
ISR3Z1AD7/100104 | Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount | APEM Inc | ISR3Z1AD600104 vs ISR3Z1AD7/100104 |
ISR3Z1AD610104 | Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount | APEM Inc | ISR3Z1AD600104 vs ISR3Z1AD610104 |
IBP3Z1AD100104 | Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount | APEM Inc | ISR3Z1AD600104 vs IBP3Z1AD100104 |
ISP3Z1AD200104 | Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount | APEM Inc | ISR3Z1AD600104 vs ISP3Z1AD200104 |
ISP3Z1AD610104 | Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount | APEM Inc | ISR3Z1AD600104 vs ISP3Z1AD610104 |
ISR3Z1AD300104 | Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount | APEM Inc | ISR3Z1AD600104 vs ISR3Z1AD300104 |
IBR3Z1AD600104 | Special Switch, SPST, 0.1A, 48VDC, Quick Connect Terminal, Panel Mount | APEM Inc | ISR3Z1AD600104 vs IBR3Z1AD600104 |