Part Details for ISTPHCH0.6MBU by Panduit Corp
Overview of ISTPHCH0.6MBU by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISTPHCH0.6MBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5058
|
Newark | Patch Cord, Industrialnet, Cat5E, Shield |Panduit ISTPHCH0.6MBU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2100 / $57.8400 | Buy Now |
DISTI #
ISTPHCH0.6MBU-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 1.97' Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.8940 | Buy Now |
DISTI #
ISTPHCH0.6MBU
|
Avnet Americas | Cable Assembly Cat 5e 0.6m 24AWG 8POS Modular Plug to 8POS Modular Plug PL-PL - Bulk (Alt: ISTPHCH0.6MBU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$33.5500 | Buy Now |
DISTI #
644-ISTPHCH0.6MBU
|
Mouser Electronics | Ethernet Cables / Networking Cables Patch Cord, IndustrialNET, Cat5e, Shield RoHS: Compliant | 0 |
|
$47.4300 / $53.3700 | Order Now |
DISTI #
PANISTPHCH0.6MBU
|
Heilind Electronics | PATCH CORD, INDUSTRIALNET, CAT5E, SHIELD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.1500 / $45.6600 | Buy Now |
DISTI #
ISTPHCH0.6MBU
|
Avnet Americas | Cable Assembly Cat 5e 0.6m 24AWG 8POS Modular Plug to 8POS Modular Plug PL-PL - Bulk (Alt: ISTPHCH0.6MBU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$33.5500 | Buy Now |
DISTI #
000000000005232279
|
Sager | Ethernet Cables / Networking Cables Patch Cord, IndustrialNET, Cat5e, Shield Min Qty: 1 | 0 |
|
$35.8000 / $45.1700 | Buy Now |
Part Details for ISTPHCH0.6MBU
ISTPHCH0.6MBU CAD Models
ISTPHCH0.6MBU Part Data Attributes:
|
ISTPHCH0.6MBU
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
ISTPHCH0.6MBU
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | IP20 | |
Approvals | ANSI/TIA, IEC. UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 7.2 mm | |
IEC Conformance | YES | |
Jacket Material | POLYETHYLENE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |