Part Details for ISU0205D15-TR by XP Power
Overview of ISU0205D15-TR by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ISU0205D15-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1586
|
Newark | Dc-Dc Converter, 2W, Smd, Regulated/ Reel Rohs Compliant: Yes |Xp Power ISU0205D15-TR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$23.8000 | Buy Now |
DISTI #
1470-ISU0205D15-TRCT-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 16 Weeks Container: Tube, Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87 In Stock |
|
$21.2500 / $28.3300 | Buy Now |
DISTI #
209-ISU0205D15-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED RoHS: Compliant | 0 |
|
$23.8000 | Order Now |
DISTI #
72064092
|
RS | DC-DC Converter,15V@0.067A,-15V@0.067A,2W,4.5-12V In, SMDTape & Reel, ISU Series | XP Power ISU0205D15-TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8000 | RFQ |
DISTI #
ISU0205D15-TR
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷12V, Uout: 15VDC, Uout2: -15VDC, SMD14 Min Qty: 200 | 0 |
|
$22.2100 | RFQ |
Part Details for ISU0205D15-TR
ISU0205D15-TR CAD Models
ISU0205D15-TR Part Data Attributes:
|
ISU0205D15-TR
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISU0205D15-TR
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |