There are no models available for this part yet.
Overview of ISU0224D12-TR by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ISU0224D12-TR by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC1591
|
Newark | Dc-Dc Converter, 2W, Smd, Regulated/ Reel Rohs Compliant: Yes |Xp Power ISU0224D12-TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$23.8000 | Buy Now | |
DISTI #
1470-ISU0224D12-TRCT-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 30 Weeks Container: Tube, Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26 In Stock |
|
$21.2500 / $28.3300 | Buy Now | |
DISTI #
209-ISU0224D12-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC CONVERTER, 2W, SMD, REGULATED RoHS: Compliant | 0 |
|
$23.8000 | Order Now | |
DISTI #
72064096
|
RS | DC-DC Converter,12V@0.083A,-12V@0.083A,2W,9-36V In, SMDTape & Reel, ISU Series | XP Power ISU0224D12-TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8000 | RFQ | |
DISTI #
ISU0224D12-TR
|
TME | Converter: DC/DC, 2W, Uin: 9÷36V, Uout: 12VDC, Uout2: -12VDC, SMD14 Min Qty: 200 | 0 |
|
$23.1100 | RFQ |
CAD Models for ISU0224D12-TR by XP Power
Part Data Attributes for ISU0224D12-TR by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Moisture Sensitivity Level
|
2
|
Peak Reflow Temperature (Cel)
|
245
|
Time@Peak Reflow Temperature-Max (s)
|
30
|