Part Details for ISU0305D12-TR by XP Power
Overview of ISU0305D12-TR by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISU0305D12-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-ISU0305D12-TR-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 16 Weeks Container: Tube, Tape & Reel (TR) |
10 In Stock |
|
$22.3000 / $29.7400 | Buy Now |
DISTI #
209-ISU0305D12-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC CONVERTER, 3W, SMD, REGULATED RoHS: Compliant | 0 |
|
$21.8400 | Order Now |
Part Details for ISU0305D12-TR
ISU0305D12-TR CAD Models
ISU0305D12-TR Part Data Attributes
|
ISU0305D12-TR
XP Power
Buy Now
|
Compare Parts:
ISU0305D12-TR
XP Power
|
Samacsys Manufacturer | XP POWER |