Part Details for ISX0648D05 by XP Power
Overview of ISX0648D05 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISX0648D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4663
|
Newark | Dc-Dc Converter, 2 O/P, 6W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-5V, Width:22Mm Rohs Compliant: Yes |Xp Power ISX0648D05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8700 / $31.1900 | Buy Now |
DISTI #
1470-3936-ND
|
DigiKey | DC DC CONVERTER +/-5V 6W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
20 In Stock |
|
$24.8875 / $33.1800 | Buy Now |
DISTI #
209-ISX0648D05
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC, 6W SMD, 4:1 INPUT, REGULATED RoHS: Compliant | 0 |
|
$29.8600 / $33.1800 | Order Now |
DISTI #
70988499
|
RS | DC-DC CONVERTER, 6W SMD, 4:1 INPUT, REGULATED | XP Power ISX0648D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8700 / $31.1900 | RFQ |
DISTI #
ISX0648D05
|
TME | Converter: DC/DC, 6W, Uin: 18÷75V, Uout: 5VDC, Uout2: -5VDC, SMD16 Min Qty: 1 | 0 |
|
$30.4400 / $41.3100 | RFQ |
DISTI #
2643334
|
Farnell | DC-DC CONVERTER, 2 O/P, 6W RoHS: Compliant Min Qty: 10 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$26.8926 | Buy Now |
Part Details for ISX0648D05
ISX0648D05 CAD Models
ISX0648D05 Part Data Attributes
|
ISX0648D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISX0648D05
XP Power
Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-05-30 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | IT ALSO HAS -5V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-G7 | |
Length | 22 mm | |
Load Regulation-Max | 1.2% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |