Part Details for IT DIM 40 HF LS/PD SENSOR KIT by ams OSRAM Group
Overview of IT DIM 40 HF LS/PD SENSOR KIT by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRMS591P | Murata Manufacturing Co Ltd | Magnetic Sensor | |
MRMS581P | Murata Manufacturing Co Ltd | Magnetic Sensor | |
MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor |
Price & Stock for IT DIM 40 HF LS/PD SENSOR KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172360265
|
TME | Power supply: switching, LED, 42W, 40÷120VDC, 200÷350mA, IP20 Min Qty: 1 | 10 |
|
$16.0200 / $18.8800 | Buy Now |